


AP1151ADS | |
|---|---|
DigiKey Part Number | AP1151ADSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP1151ADS |
Description | IC REG LIN POS ADJ 200MA SOT23-6 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AP1151ADS Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 150 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 2.2 mA |
Part Status Obsolete | PSRR 80dB (1kHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Number of Regulators 1 | Operating Temperature -40°C ~ 85°C (TA) |
Voltage - Input (Max) 14V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.3V | Package / Case SOT-23-6 |
Voltage - Output (Max) | Supplier Device Package SOT-23-6 |
Voltage Dropout (Max) 0.39V @ 200mA | Base Product Number |

