
AP1012A | |
|---|---|
DigiKey Part Number | AP1012ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP1012A |
Description | IC HALF BRIDGE DRIVER 1.3A 24QFN |
Customer Reference | |
Detailed Description | Half Bridge (4) Driver General Purpose Power MOSFET 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AP1012A Models |
Category | Current - Output / Channel 1.3A |
Manufacturer Asahi Kasei Microdevices/AKM | Current - Peak Output 3A |
Packaging Tape & Reel (TR) | Voltage - Supply 2.7V ~ 5.5V |
Part Status Obsolete | Voltage - Load 2V ~ 18V |
Output Configuration Half Bridge (4) | Operating Temperature -30°C ~ 150°C (TJ) |
Applications General Purpose | Fault Protection Over Temperature, UVLO |
Interface Logic | Mounting Type Surface Mount |
Load Type Inductive | Package / Case 24-WFQFN Exposed Pad |
Technology Power MOSFET | Supplier Device Package 24-QFN (4x4) |
Rds On (Typ) 180mOhm LS, 180mOhm HS | Base Product Number |

