Similar

DA12-050US-M | |
|---|---|
DigiKey Part Number | 454-1453-ND |
Manufacturer | |
Manufacturer Product Number | DA12-050US-M |
Description | AC/DC WALL MOUNT ADAPTER 5V 10W |
Customer Reference | |
Detailed Description | 5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Power (Watts) 10 W |
Manufacturer ARTESYN / Advanced Energy | Polarization Positive Center |
Series | Applications ITE (Commercial), Medical |
Packaging Bulk | Efficiency Level V |
Part Status Obsolete | Operating Temperature 0°C ~ 40°C |
Region Utilized North America | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.36" L x 1.10" W x 1.99" H (60.0mm x 28.0mm x 50.6mm) |
Voltage - Output 5V | Approval Agency CB, CE |
Current - Output (Max) 2A | Weight 0.25 lb (113.4 g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DA10-050US | ARTESYN / Advanced Energy | 5 | 454-1717-ND | 11,75000 € | Similar |


