


219-4LPSTR | |
|---|---|
DigiKey Part Number | 119-219-4LPSTR-ND - Tape & Reel (TR) 119-219-4LPSTRCT-ND - Cut Tape (CT) 119-219-4LPSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 219-4LPSTR |
Description | SWITCH SLIDE DIP SPST 0.1A 20V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC |
Datasheet | Datasheet |
EDA/CAD Models | 219-4LPSTR Models |
Category | Contact Material Beryllium Copper |
Manufacturer CTS Electrocomponents | Contact Finish Gold |
Series | Height Above Board 0.160" (4.06mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 4 | Washable Yes |
Current Rating (Amps) 100mA | Features Epoxy Sealed Terminals, Tape Seal |
Voltage Rating 20VDC | Operating Temperature -55°C ~ 85°C |
Actuator Type Slide (Standard) | Length 0.458" (11.63mm) |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 219-4LPSTRF | CTS Electrocomponents | 5.046 | 119-219-4LPSTRFCT-ND | 0,80000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,64800 € | 6,48 € |
| 25 | 0,60280 € | 15,07 € |
| 100 | 0,53760 € | 53,76 € |
| 250 | 0,49796 € | 124,49 € |
| 500 | 0,47038 € | 235,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,44508 € | 445,08 € |
| 2.000 | 0,42214 € | 844,28 € |
| 3.000 | 0,40980 € | 1.229,40 € |
| 5.000 | 0,39539 € | 1.976,95 € |
| 7.000 | 0,38658 € | 2.706,06 € |
| 10.000 | 0,37780 € | 3.778,00 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,91960 € |











