MFR Recommended

AVO50-48S12P-4 | |
|---|---|
DigiKey Part Number | AVO50-48S12P-4-ND |
Manufacturer | |
Manufacturer Product Number | AVO50-48S12P-4 |
Description | DC DC CONVERTER 12V 50W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 4.2A 36V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 50 W |
Mfr | Voltage - Isolation 2 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP, OTP, OVP, UVLO |
Part Status Last Time Buy | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 91% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 8-DIP Module, 1/8 Brick |
Voltage - Input (Max) 75V | Size / Dimension 2.28" L x 0.90" W x 0.35" H (57.9mm x 22.9mm x 8.9mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 4.2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AVD50B-48S12-6L | ARTESYN / Advanced Energy | 189 | AVD50B-48S12-6L-ND | 36,78000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 224 | 34,47500 € | 7.722,40 € |
| Unit Price without VAT: | 34,47500 € |
|---|---|
| Unit Price with VAT: | 41,71475 € |


