
ASA01A36-LS | |
|---|---|
DigiKey Part Number | 454-1609-ND |
Manufacturer | |
Manufacturer Product Number | ASA01A36-LS |
Description | DC DC CONVERTER 5V 6W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1A 18V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 6 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 71°C |
Type Isolated Module | Efficiency 81% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 8-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,67000 € | 25,67 € |
| 5 | 24,71000 € | 123,55 € |
| 10 | 24,31000 € | 243,10 € |
| 25 | 23,78880 € | 594,72 € |
| 50 | 23,40180 € | 1.170,09 € |
| 100 | 23,02070 € | 2.302,07 € |
| 300 | 22,42837 € | 6.728,51 € |
| Unit Price without VAT: | 25,67000 € |
|---|---|
| Unit Price with VAT: | 31,06070 € |

