
AEE03C18-LHS | |
|---|---|
DigiKey Part Number | AEE03C18-LHS-ND |
Manufacturer | |
Manufacturer Product Number | AEE03C18-LHS |
Description | DC DC CONVERTER 15V 50W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 3.33A 9V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 3.33A |
Mfr | Power (Watts) 50 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 62°C |
Type Isolated Module | Efficiency 92% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.00" L x 1.22" W x 0.71" H (50.8mm x 31.0mm x 18.0mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 90,20900 € | 902,09 € |
| Unit Price without VAT: | 90,20900 € |
|---|---|
| Unit Price with VAT: | 109,15289 € |

