


ADO300-48S05PB-6L | |
|---|---|
DigiKey Part Number | ADO300-48S05PB-6L-ND |
Manufacturer | |
Manufacturer Product Number | ADO300-48S05PB-6L |
Description | DC DC CONVERTER 5V 300W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module, Digital DC DC Converter 1 Output 5V 60A 36V - 75V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OTP, OVP |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 94.6% |
Type Isolated Module, Digital | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Eighth Brick |
Voltage - Input (Min) 36V | Size / Dimension 2.31" L x 0.91" W x 0.53" H (58.7mm x 23.2mm x 13.5mm) |
Voltage - Input (Max) 75V | Supplier Device Package Eighth Brick |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 60A | Base Product Number |
Power (Watts) 300 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,60000 € | 83,60 € |
| 5 | 80,48400 € | 402,42 € |
| 10 | 79,17700 € | 791,77 € |
| 25 | 77,47760 € | 1.936,94 € |
| 50 | 76,21480 € | 3.810,74 € |
| Unit Price without VAT: | 83,60000 € |
|---|---|
| Unit Price with VAT: | 101,15600 € |

