AC or DC DIN Rail Power Supply 1 Output 24V 5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADN5-24-1PM-C

DigiKey Part Number
454-1368-ND
Manufacturer
Manufacturer Product Number
ADN5-24-1PM-C
Description
AC/DC DIN RAIL SUPPLY 24V 120W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 5A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
5A
Manufacturer
ARTESYN / Advanced Energy
Power (Watts)
120W
Series
Applications
Hazardous Locations, Industrial, ITE (Commercial)
Packaging
Bulk
Efficiency
90%
Part Status
Active
Operating Temperature
-25°C ~ 70°C (With Derating)
Input Type
AC or DC
Features
Adjustable Output, IP20, Load Sharing, PFC, Universal Input
Number of Outputs
1
Size / Dimension
4.37" L x 1.97" W x 4.85" H (111.0mm x 50.0mm x 123.0mm)
AC Voltage - Input
85 ~ 264 VAC
Approval Agency
CE, cULus, UL
DC Voltage - Input (Min)
90V
Standard Number
Class I Div 2; 508; 60950-1
DC Voltage - Input (Max)
375V
Base Product Number
Voltage - Output 1
24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 107
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1164,15000 €164,15 €
10144,27800 €1.442,78 €
25137,05520 €3.426,38 €
50131,83300 €6.591,65 €
Unit Price without VAT:164,15000 €
Unit Price with VAT:198,62150 €