
DEVST-GLD0 DEVELOPMENT STUDIO UBL GOLD 1YR | |
|---|---|
DigiKey Part Number | 685-DEVST-GLD0DEVELOPMENTSTUDIOUBLGOLD1YR-ND |
Manufacturer | |
Manufacturer Product Number | DEVST-GLD0 DEVELOPMENT STUDIO UBL GOLD 1YR |
Description | DEVELOPMENT STUDIO UBL GOLD 1YR |
Customer Reference | |
Detailed Description | License 1 Year Electronically Delivered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ARM | |
Series | - | |
Packaging | Electronic Delivery | |
Part Status | Active | |
Type | License | |
Applications | - | |
Edition | Gold | |
License Length | 1 Year | |
License - User Details | - | |
Operating System | - | |
Utilized IC / Part | - | |
Media Delivery Type | Electronically Delivered | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.163,05000 € | 4.163,05 € |
| Unit Price without VAT: | 4.163,05000 € |
|---|---|
| Unit Price with VAT: | 5.037,29050 € |

