LP300 RED is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Aries Electronics
In Stock: 59
Unit Price: 2,54000 €
Datasheet
Image for LP300 RED is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP300 RED

DigiKey Part Number
LP300RED-ND
Manufacturer
Manufacturer Product Number
LP300 RED
Description
CONN SCKT SHORT PLUG FOR 0.3"RED
Customer Reference
Detailed Description
Connector Shorting Plug For 0.3" DIP Sockets
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aries Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Accessory Type
Shorting Plug
For Use With/Related Products
0.3" DIP Sockets
Body Material
Polyamide (PA46), Nylon 4/6
Body Finish
-
Color
Black
Features
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes