IC Socket Adapter SSOP To DIP, 0.6" (15.24mm) Row Spacing Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28-651000-10

DigiKey Part Number
A735-ND
Manufacturer
Manufacturer Product Number
28-651000-10
Description
SOCKET ADAPTER SSOP TO 28DIP 0.6
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
IC Socket Adapter SSOP To DIP, 0.6" (15.24mm) Row Spacing Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aries Electronics
Series
Packaging
Bulk
Part Status
Active
Convert From (Adapter End)
SSOP
Convert To (Adapter End)
DIP, 0.6" (15.24mm) Row Spacing
Number of Pins
28
Pitch - Mating
0.026" (0.65mm)
Contact Finish - Mating
-
Mounting Type
Through Hole
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin-Lead
Housing Material
-
Board Material
FR4 Epoxy Glass
Termination Post Length
0.145" (3.68mm)
Material Flammability Rating
-
Features
-
Current Rating (Amps)
1 A
Operating Temperature
-
Contact Material - Mating
-
Contact Material - Post
Brass
Contact Finish Thickness - Mating
-
Contact Finish Thickness - Post
200.0µin (5.08µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1731,45941 €534,81 €
Manufacturers Standard Package
Unit Price without VAT:31,45941 €
Unit Price with VAT:38,06589 €