
24-354000-10 | |
|---|---|
DigiKey Part Number | 24-354000-10-ND |
Manufacturer | |
Manufacturer Product Number | 24-354000-10 |
Description | SOCKET ADAPTER DIP TO 24SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | IC Socket Adapter DIP, 0.3" (7.62mm) Row Spacing To SOIC Surface Mount |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Aries Electronics | Pitch - Post 0.050" (1.27mm) |
Series | Contact Finish - Post Gold |
Packaging Bulk | Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Part Status Active | Material Flammability Rating UL94 V-0 |
Convert From (Adapter End) DIP, 0.3" (7.62mm) Row Spacing | Current Rating (Amps) 3 A |
Convert To (Adapter End) SOIC | Contact Material - Mating Beryllium Copper |
Number of Pins 24 | Contact Material - Post Brass |
Pitch - Mating 0.100" (2.54mm) | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Finish - Mating Gold | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Mounting Type Surface Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 28,03667 € | 336,44 € |
| Unit Price without VAT: | 28,03667 € |
|---|---|
| Unit Price with VAT: | 33,92437 € |

