cms-no-primary-photo
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21-0600-10

DigiKey Part Number
21-0600-10-ND
Manufacturer
Manufacturer Product Number
21-0600-10
Description
CONN HDR DIP FORK 21POS TIN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
21 Position DIP, DIL - Header Connector Forked Tin
cms-datasheet
 cms-datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aries Electronics
Series
Packaging
Bulk
Part Status
Active
Connector Type
DIP, DIL - Header
Contact Type
Forked
Number of Positions
21
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Tin
Contact Finish Thickness
200.0µin (5.08µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
cms-check-lead-time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
Quantitycms-unit-priceExt Price
1542,29604 €353,59 €
Unit Price without VAT:2,29604 €
Unit Price with VAT:2,77821 €