
20-009-172 | |
|---|---|
DigiKey Part Number | 20-009-172-ND |
Manufacturer | |
Manufacturer Product Number | 20-009-172 |
Description | CABLE 20POS .100 JUMPER 9 INCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Flat Flex Cable Assembly Receptacle to Solder Tab 9.00" (228.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 9.00" (228.60mm) | |
Number of Positions | 20 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 10,05343 € | 351,87 € |
| Unit Price without VAT: | 10,05343 € |
|---|---|
| Unit Price with VAT: | 12,16465 € |




