Connector Insert Plate For PLCC Sockets
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1110832

DigiKey Part Number
A801AR-ND
Manufacturer
Manufacturer Product Number
1110832
Description
538 ZIF TEST SCKT INSERT PLATES
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Connector Insert Plate For PLCC Sockets
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aries Electronics
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Insert Plate
For Use With/Related Products
PLCC Sockets
Body Material
Polyphenylene Sulfide (PPS), Glass Filled
Body Finish
-
Color
Black
Features
7 Plates
Material Flammability Rating
UL94 V-0
Operating Temperature
-65°C ~ 260°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1122,71000 €122,71 €
10104,31400 €1.043,14 €
2597,78920 €2.444,73 €
5093,12820 €4.656,41 €
Manufacturers Standard Package
Unit Price without VAT:122,71000 €
Unit Price with VAT:148,47910 €