Parametric Equivalent
Parametric Equivalent

10-002-171HT | |
|---|---|
DigiKey Part Number | 43-10-002-171HT-ND |
Manufacturer | |
Manufacturer Product Number | 10-002-171HT |
Description | FLAT FLEX JUMPER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 10 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 2.00" (50.80mm) | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 12,98000 € | 77,88 € |
| Unit Price without VAT: | 12,98000 € |
|---|---|
| Unit Price with VAT: | 15,70580 € |


