
10-001.5-172 | |
|---|---|
DigiKey Part Number | 10-001.5-172-ND |
Manufacturer | |
Manufacturer Product Number | 10-001.5-172 |
Description | CABLE 10POS .100 JUMPER 1.5 INCH |
Customer Reference | |
Detailed Description | 10 Position Flat Flex Cable Assembly Receptacle to Solder Tab 1.50" (38.10mm) |
Datasheet | Datasheet |
Category | Contact Termination Receptacle to Solder Tab |
Manufacturer Aries Electronics | Length 1.50" (38.10mm) |
Series | Number of Positions 10 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Discontinued at DigiKey |






