
02-0503-20 | |
|---|---|
DigiKey Part Number | 02-0503-20-ND |
Manufacturer | |
Manufacturer Product Number | 02-0503-20 |
Description | CONN SOCKET SIP 2POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Pos SIP Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Aries Electronics | Termination Wire Wrap |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Bulk | Contact Finish - Post Tin |
Part Status Active | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Type SIP | Contact Material - Post Brass |
Number of Positions or Pins (Grid) 2 (1 x 2) | Housing Material Polyamide (PA), Nylon, Glass Filled |
Pitch - Mating 0.100" (2.54mm) | Termination Post Length 0.360" (9.14mm) |
Contact Finish - Mating Gold | Material Flammability Rating UL94 HB |
Contact Finish Thickness - Mating 30.0µin (0.76µm) | Current Rating (Amps) 3 A |
Contact Material - Mating Beryllium Copper | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 409 | 0,86325 € | 353,07 € |
| Unit Price without VAT: | 0,86325 € |
|---|---|
| Unit Price with VAT: | 1,04453 € |

