Rack Fan, AC, Square, 162CFM 10.24" L x 10.24" W x 4.90" H (260.1mm x 260.1mm x 124.5mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTEC26L4X-115SB

DigiKey Part Number
3560-FTEC26L4X-115SB-ND
Manufacturer
Manufacturer Product Number
FTEC26L4X-115SB
Description
FAN FILTER 10.24"LX10.24"W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Rack Fan, AC, Square, 162CFM 10.24" L x 10.24" W x 4.90" H (260.1mm x 260.1mm x 124.5mm)
Datasheet
 Datasheet
EDA/CAD Models
FTEC26L4X-115SB Models
Product Attributes
Filter Similar Products
Category
Type
Fan
Manufacturer
Arieltech
Voltage - Input
115VAC
Series
Specifications
Fan, AC, Square, 162CFM
Packaging
Box
Size / Dimension
10.24" L x 10.24" W x 4.90" H (260.1mm x 260.1mm x 124.5mm)
Part Status
Active
Weight
4 lbs (1.8 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1235,00000 €235,00 €
8198,66375 €1.589,31 €
Manufacturers Standard Package
Unit Price without VAT:235,00000 €
Unit Price with VAT:284,35000 €