
28N0277-000 | |
|---|---|
DigiKey Part Number | 240-28N0277-000-ND |
Manufacturer | |
Manufacturer Product Number | 28N0277-000 |
Description | FERRITE CORE 2 HOLE 28 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Uncoated 28 Ferrite Core Multi-Hole (2) Type 0.277" (7.04mm) Length 0.160" (4.06mm) Width Diameter 0.244" (6.20mm) Height |
Datasheet | Datasheet |
Category | Gap Ungapped |
Manufacturer Laird-Signal Integrity Products | Initial Permeability (µi) 850 |
Packaging Bulk | Finish Uncoated |
Part Status Active | Height 0.244" (6.20mm) |
Core Type Multi-Hole (2) | Length 0.277" (7.04mm) |
Material 28 | Width 0.160" (4.06mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,08393 € | 1.258,95 € |
| Unit Price without VAT: | 0,08393 € |
|---|---|
| Unit Price with VAT: | 0,10156 € |

