
CRD5463PM | |
|---|---|
DigiKey Part Number | CRD5463PM-ND |
Manufacturer | |
Manufacturer Product Number | CRD5463PM |
Description | EVAL BOARD FOR CS5463 |
Customer Reference | |
Detailed Description | CS5463 - Energy/Power Meter Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, MCU, 8-Bit |
Manufacturer Cirrus Logic Inc. | Utilized IC / Part CS5463 |
Packaging Bulk | Primary Attributes Single Phase Power Meter |
Part Status Obsolete | Secondary Attributes 90 ~ 260 VAC |
Type Power Management | Contents Board(s), Cable(s), Accessories |
Function Energy/Power Meter |

