
N3030B 4 | |
|---|---|
DigiKey Part Number | 335-1140-ND |
Manufacturer | |
Manufacturer Product Number | N3030B 4 |
Description | PUSHBUTTON HALF BOOT CLEAR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton, Half Boot Silicone Rubber Clear Multiple Series |
Datasheet | Datasheet |
Category | Size / Dimension 0.547" (13.89mm) Height |
Manufacturer APM Hexseal | Actuator Diameter 0.250" (6.35mm) |
Packaging Bulk | Color Clear |
Part Status Active | Material Silicone Rubber |
Type Pushbutton, Half Boot | Operating Temperature -70°C ~ 204°C |
For Use With/Related Products Multiple Series | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Mounting Feature Front of Panel | Base Product Number |
Thread Size 15/32-32 NS-2B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,48000 € | 6,48 € |
| 10 | 5,86600 € | 58,66 € |
| 25 | 5,63960 € | 140,99 € |
| 50 | 5,47360 € | 273,68 € |
| 100 | 5,31260 € | 531,26 € |
| 250 | 5,10684 € | 1.276,71 € |
| 500 | 4,95646 € | 2.478,23 € |
| 1.000 | 4,81050 € | 4.810,50 € |
| Unit Price without VAT: | 6,48000 € |
|---|---|
| Unit Price with VAT: | 7,84080 € |

