
SPD125R-104M | |
|---|---|
DigiKey Part Number | DN7631TR-ND - Tape & Reel (TR) DN7631CT-ND - Cut Tape (CT) DN7631DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPD125R-104M |
Description | FIXED IND 100UH 1.3A 210 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 1.3 A 210mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPD125R-104M Models |
Category | Current - Saturation (Isat) 1.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 210mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR1206-101YL | Bourns Inc. | 2.495 | 118-SRR1206-101YLCT-ND | 0,78000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,44000 € | 4,44 € |
| 10 | 3,64800 € | 36,48 € |
| 100 | 3,00060 € | 300,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,61870 € | 1.309,35 € |
| 1.000 | 2,46997 € | 2.469,97 € |
| 1.500 | 2,39353 € | 3.590,30 € |
| Unit Price without VAT: | 4,44000 € |
|---|---|
| Unit Price with VAT: | 5,37240 € |

