
XNB301 | |
|---|---|
DigiKey Part Number | XNB301-ND |
Manufacturer | |
Manufacturer Product Number | XNB301 |
Description | REPLCMT BLADE STRT CARVING 1PC |
Customer Reference | |
Detailed Description | Blade 1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Blade | |
Features | - | |
Weight | 0.1 lb (45.36 g) |

