
WLACCPRHG | |
|---|---|
DigiKey Part Number | 72-WLACCPRHG-ND |
Manufacturer | |
Manufacturer Product Number | WLACCPRHG |
Description | HEAT GUN PRESSURE ROLL (ABS) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Roller 32°F ~ 203°F (0°C ~ 95°C) Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | - | |
Accessory Type | Roller | |
Temperature Range | 32°F ~ 203°F (0°C ~ 95°C) | |
Voltage | - | |
Power - Rated | - | |
Includes | - | |
For Use With/Related Products | Heat Gun | |
Compatible Tools | - | |
Features | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,30000 € | 22,30 € |
| Unit Price without VAT: | 22,30000 € |
|---|---|
| Unit Price with VAT: | 26,98300 € |

