
U-100-1055-ESDN | |
|---|---|
DigiKey Part Number | U-100-1055-ESDN-ND |
Manufacturer | |
Manufacturer Product Number | U-100-1055-ESDN |
Description | FUME ABSORBER MOBILE UNIT 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120V Mobile Unit Soldering/Desoldering Fume Smoke Extraction Unit ESD Safe |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Mobile Unit | |
Voltage - Input | 120V | |
Features | ESD Safe | |
Includes | Filter, Pre-Filter | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.192,07000 € | 2.192,07 € |
| Unit Price without VAT: | 2.192,07000 € |
|---|---|
| Unit Price with VAT: | 2.652,40470 € |

