Soldering Tip Chisel For WMRT, WMRT-MS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T0054488299N

DigiKey Part Number
T0054488299N-ND
Manufacturer
Manufacturer Product Number
T0054488299N
Description
XNTBX SOLD TIP BENT CHISEL 2.4X
Customer Reference
Detailed Description
Soldering Tip Chisel For WMRT, WMRT-MS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tip Type
Soldering
Tip Shape
Chisel
Height
0.031" (0.80mm)
Width
-
Length
1.437" (36.50mm)
Diameter
0.094" (2.40mm)
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
WMRT, WMRT-MS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.