Soldering 55W 1 230V ESD Safe, Temperature Sensor, Two-Level Controller
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T0053220699N

DigiKey Part Number
T0053220699N-ND
Manufacturer
Manufacturer Product Number
T0053220699N
Description
SOLDERING STATION 55W 1 CH 230V
Customer Reference
Detailed Description
Soldering 55W 1 230V ESD Safe, Temperature Sensor, Two-Level Controller
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Channels
1
Manufacturer
Apex Tool Group
Control/Display Type
None
Series
Includes
Iron Holder
Packaging
Box
Base Unit
WTCP51
Part Status
Obsolete
Supplied Iron, Tweezer, Handle
TCP-S
Type
Soldering
Supplied Tips/Nozzles
LTM
Wattage
55W
Workstand
KH20
Voltage - Input
230V
Temperature Range
600.8°F ~ 896°F (316°C ~ 480°C)
Plug Type
CEE 7/4
Features
ESD Safe, Temperature Sensor, Two-Level Controller
Voltage - Output
24V
Tip Cleaner
Sponge
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.