T0051317599N is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Apex Tool Group
In Stock: 0
Unit Price: 226,98000 €
Tweezers, Desoldering 80W 12V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T0051317599N

DigiKey Part Number
T0051317599N-ND
Manufacturer
Manufacturer Product Number
T0051317599N
Description
DESOLDERING TWEEZERS 80W 12V
Customer Reference
Detailed Description
Tweezers, Desoldering 80W 12V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Obsolete
Type
Tweezers, Desoldering
Tip Temperature
-
Tip Type
RTW2MS
Workstand
Not Included
Tip Diameter
0.03" (0.8mm)
Power (Watts)
80W
Features
Auto Off, ESD Safe, Standby
Voltage - Input
12V
Includes
-
Input Connector
-
Region Utilized
-
For Use With/Related Products
WR3M, WR3ME, WD"M" Series
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes