
T0050103099 | |
|---|---|
DigiKey Part Number | 72-T0050103099-ND |
Manufacturer | |
Manufacturer Product Number | T0050103099 |
Description | RTP 020 G MS TIP GULLWING 2.0 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Gull Wing For WXPP MS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Gull Wing | |
Height | - | |
Width | 0.079" (2.00mm) | |
Length | 0.626" (15.90mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | WXPP MS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,23000 € | 47,23 € |
| Unit Price without VAT: | 47,23000 € |
|---|---|
| Unit Price with VAT: | 57,14830 € |


