Pink
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KDS20TNB

DigiKey Part Number
KDS20TNB-ND
Manufacturer
Manufacturer Product Number
KDS20TNB
Description
DISPENSER NEEDLE TIP 20GA 1000PC
Customer Reference
Detailed Description
Pink
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Obsolete
Type
Dispenser Needle, Tip
Tip Type
Tapered
Gauge
20
Outer Diameter
-
Inner Diameter
0.024" (0.61mm)
Color
Pink
Number of Pieces
1000
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.