
FR28SWMP | |
|---|---|
DigiKey Part Number | FR28SWMP-ND |
Manufacturer | |
Manufacturer Product Number | FR28SWMP |
Description | WRENCH ADJUSTABLE 7/8" 8.47" |
Customer Reference | |
Detailed Description | Adjustable Wrench 7/8" 8.47" (215.1mm) Length |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Adjustable | |
Measurement Type | SAE (Standard) | |
End - Size | 7/8" | |
Length | 8.47" (215.1mm) | |
Finish | - | |
End Detail | - | |
Torque | - | |
Features | - | |
Weight | 1.3 lbs (589.7 g) |

