Pushbutton Switch SPST-NO Standard Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP33WS83500

DigiKey Part Number
679-TP33WS83500TR-ND - Tape & Reel (TR)
679-TP33WS83500CT-ND - Cut Tape (CT)
679-TP33WS83500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TP33WS83500
Description
SWITCH PUSH SPST-NO 0.4VA 20V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount, Right Angle
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Round, Plunger
Actuator Marking
No Marking
Color - Actuator/Cap
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Gull Wing
Ingress Protection
-
Features
Washable in solvent or degreaser
Panel Cutout Dimensions
-
Operating Temperature
-40°C ~ 85°C
Mechanical Life
-
Electrical Life
60,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 478
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,68000 €6,68 €
105,76400 €57,64 €
255,43520 €135,88 €
505,19880 €259,94 €
1004,97230 €497,23 €
2504,68736 €1.171,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7004,38580 €3.070,06 €
1.4004,19335 €5.870,69 €
2.1004,08453 €8.577,51 €
Manufacturers Standard Package
Unit Price without VAT:6,68000 €
Unit Price with VAT:8,08280 €