
Category | Voltage Rating - AC 20 V |
Mfr | Voltage Rating - DC 20 V |
Series | Actuator Type Round, Plunger, Flush |
Packaging Bulk | Actuator Marking Power Symbol |
Part Status Active | Color - Actuator/Cap Black |
Mounting Type Through Hole, Right Angle | Termination Style PC Pin |
Type Standard | Features Sealed |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function Off-Mom | Electrical Life 60,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,16520 € | 616,52 € |
| Unit Price without VAT: | 6,16520 € |
|---|---|
| Unit Price with VAT: | 7,45989 € |

