Parametric Equivalent
Parametric Equivalent

Q8R3BXXHB110E | |
|---|---|
DigiKey Part Number | 679-2993-ND |
Manufacturer | |
Manufacturer Product Number | Q8R3BXXHB110E |
Description | LED PNL IND BLUE DIFF 5MM LEADS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Diffused 100° 110V 6mA Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Category | Voltage 110V |
Manufacturer APEM Inc. | Current 6mA |
Series | Panel Cutout Shape Round |
Packaging Bag | Panel Cutout Dimensions 0.31" (7.87mm) |
Part Status Active | Lens Size 5mm, T-1 3/4 |
Type LED | Lens Style Round with Domed Top |
Lamp Color Blue | Viewing Angle 100° |
Lens Color Blue | Termination Style Wire Leads - 7.87" (200.00mm) |
Lens Transparency Diffused | Ingress Protection IP67 |
Ratings AC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q8P3CXXHB110E | APEM Inc. | 0 | 679-2967-ND | 18,44440 € | Parametric Equivalent |
| Q8R3CXXHB110E | APEM Inc. | 99 | 679-2953-ND | 26,97000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 19,82520 € | 495,63 € |
| Unit Price without VAT: | 19,82520 € |
|---|---|
| Unit Price with VAT: | 23,98849 € |






