Parametric Equivalent



Q8P7BXXW02E | |
|---|---|
DigiKey Part Number | 679-2727-ND |
Manufacturer | |
Manufacturer Product Number | Q8P7BXXW02E |
Description | LED PNL IND WHITE DIFF 5MM LEADS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White Diffused 100° 2V 20mA Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer APEM Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.31" (7.87mm) |
Packaging Bag | Lens Size 5mm, T-1 3/4 |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 1600mcd |
Lamp Color White | Viewing Angle 100° |
Lens Color White | Termination Style Wire Leads - 7.87" (200.00mm) |
Lens Transparency Diffused | Ingress Protection IP67 |
Ratings Vf (Typ), If (Max) | Base Product Number |
Voltage 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q8P7CXXW02E | APEM Inc. | 0 | 679-2726-ND | 18,44440 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 14,53920 € | 363,48 € |
| Unit Price without VAT: | 14,53920 € |
|---|---|
| Unit Price with VAT: | 17,59243 € |





