



Q8F3BXXHY110E | |
|---|---|
DigiKey Part Number | 679-2958-ND |
Manufacturer | |
Manufacturer Product Number | Q8F3BXXHY110E |
Description | LED PNL IND YELLOW DIFF 5MM LDS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Diffused 100° 110V 6mA Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Category | Current 6mA |
Manufacturer APEM Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.31" (7.87mm) |
Packaging Bag | Lens Size 5mm, T-1 3/4 |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 250mcd |
Lamp Color Yellow | Viewing Angle 100° |
Lens Color Yellow | Termination Style Wire Leads - 7.87" (200.00mm) |
Lens Transparency Diffused | Ingress Protection IP67 |
Ratings AC | Base Product Number |
Voltage 110V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,33000 € | 24,33 € |
| 25 | 18,30920 € | 457,73 € |
| 100 | 16,83900 € | 1.683,90 € |
| 500 | 15,64908 € | 7.824,54 € |
| Unit Price without VAT: | 24,33000 € |
|---|---|
| Unit Price with VAT: | 29,43930 € |




