
Q6R3BXXR24E | |
|---|---|
DigiKey Part Number | 679-2690-ND |
Manufacturer | |
Manufacturer Product Number | Q6R3BXXR24E |
Description | LED PNL IND RED DIFF 3MM LEADS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 100° 24V 20mA Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer APEM Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.24" (6.10mm) |
Packaging Bag | Lens Size 3mm, T-1 |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 40mcd |
Lamp Color Red | Viewing Angle 100° |
Lens Color Red | Termination Style Wire Leads - 7.87" (200.00mm) |
Lens Transparency Diffused | Ingress Protection IP67 |
Ratings DC | Base Product Number |
Voltage 24V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q6P3BXXR24E | APEM Inc. | 172 | 679-2717-ND | 11,64000 € | Parametric Equivalent |
| Q6P3CXXR24E | APEM Inc. | 96 | 679-2692-ND | 11,64000 € | Parametric Equivalent |
| Q6R3CXXR24E | APEM Inc. | 33 | 679-2693-ND | 15,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,21000 € | 15,21 € |
| 25 | 11,11360 € | 277,84 € |
| 100 | 10,10930 € | 1.010,93 € |
| 500 | 9,29526 € | 4.647,63 € |
| Unit Price without VAT: | 15,21000 € |
|---|---|
| Unit Price with VAT: | 18,40410 € |



