Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Q6F3BXXR02E | |
|---|---|
DigiKey Part Number | 679-Q6F3BXXR02E-ND |
Manufacturer | |
Manufacturer Product Number | Q6F3BXXR02E |
Description | LED PNL IND RED DIFF 3MM LEADS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 100° 2V 20mA Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Category | Voltage 2V |
Manufacturer APEM Inc. | Current 20mA |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.24" (6.10mm) |
Part Status Active | Lens Size 3mm, T-1 |
Type LED | Lens Style Round with Flat Top |
Lamp Color Red | Millicandela Rating 10mcd |
Lens Color Red | Viewing Angle 100° |
Lens Transparency Diffused | Termination Style Wire Leads - 7.87" (200.00mm) |
Ratings Vf (Typ), If (Max) | Ingress Protection IP67 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q6F5BXXR02E | APEM Inc. | 0 | 679-Q6F5BXXR02E-ND | 15,74640 € | Parametric Equivalent |
| Q6F7BXXR02E | APEM Inc. | 3.289 | 679-2793-ND | 8,84000 € | Parametric Equivalent |
| Q6F7CXXR02E | APEM Inc. | 962 | 679-2772-ND | 10,58000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 9,76040 € | 244,01 € |
| Unit Price without VAT: | 9,76040 € |
|---|---|
| Unit Price with VAT: | 11,81008 € |



