



MJTPSMWTR | |
|---|---|
DigiKey Part Number | 679-2460-2-ND - Tape & Reel (TR) 679-2460-1-ND - Cut Tape (CT) 679-2460-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJTPSMWTR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.30mm x 6.20mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Features Tactile Feedback |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyamide (PA46), Nylon 4/6 |
Actuator Type Standard | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Height off PCB, Vertical 3.10mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7914G-1-000 | Bourns Inc. | 171 | 7914G-1-000-ND | 0,85000 € | Similar |
| 7914G-1-000E | Bourns Inc. | 14.152 | 7914G-000ECT-ND | 0,74000 € | Similar |
| 7914G-1-024E | Bourns Inc. | 81 | 7914G-1-024ECT-ND | 0,78000 € | Similar |
| 7914G-1-032E | Bourns Inc. | 180 | 7914G-1-032ECT-ND | 0,78000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,91900 € | 9,19 € |
| 25 | 0,85360 € | 21,34 € |
| 100 | 0,76070 € | 76,07 € |
| 250 | 0,70496 € | 176,24 € |
| 500 | 0,66638 € | 333,19 € |
| 1.000 | 0,63118 € | 631,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,59943 € | 1.198,86 € |
| 4.000 | 0,57106 € | 2.284,24 € |
| 6.000 | 0,55599 € | 3.335,94 € |
| 10.000 | 0,53854 € | 5.385,40 € |
| 14.000 | 0,52794 € | 7.391,16 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,30680 € |

