
MJTP1164TR | |
|---|---|
DigiKey Part Number | 679-MJTP1164TR-ND - Tape & Reel (TR) 679-MJTP1164TRCT-ND - Cut Tape (CT) 679-MJTP1164TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJTP1164TR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | Tactile Feedback | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,76600 € | 7,66 € |
| 25 | 0,71240 € | 17,81 € |
| 100 | 0,63480 € | 63,48 € |
| 250 | 0,58812 € | 147,03 € |
| 500 | 0,55574 € | 277,87 € |
| 1.000 | 0,52609 € | 526,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,48487 € | 1.454,61 € |
| 6.000 | 0,46245 € | 2.774,70 € |
| 9.000 | 0,45056 € | 4.055,04 € |
| 15.000 | 0,43682 € | 6.552,30 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,08900 € |

