Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MJTP1138BLTR | |
|---|---|
DigiKey Part Number | 679-2414-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MJTP1138BLTR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.00mm x 6.00mm |
Packaging Tape & Reel (TR) | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Features Tactile Feedback |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyamide (PA46), Nylon 4/6 |
Actuator Type Standard | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 1,000,000 Cycles |
Actuator Height off PCB, Vertical 9.50mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MJTP1138BTR | APEM Inc. | 13.427 | 679-2415-1-ND | 0,71000 € | Parametric Equivalent |
| 1571563-5 | TE Connectivity ALCOSWITCH Switches | 0 | 1571563-5-ND | 0,14276 € | Similar |
| 1571563-7 | TE Connectivity ALCOSWITCH Switches | 0 | 1571563-7-ND | 0,20408 € | Similar |
| 1571563-8 | TE Connectivity ALCOSWITCH Switches | 9.021 | 450-2056-1-ND | 0,33000 € | Similar |
| 95C06A2GWRT | Grayhill Inc. | 0 | 95C06A2GWRT-ND | 0,36185 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40201 € | 402,01 € |
| Unit Price without VAT: | 0,40201 € |
|---|---|
| Unit Price with VAT: | 0,48643 € |







