
MJTP1122 | |
|---|---|
DigiKey Part Number | MJTP1122-ND |
Manufacturer | |
Manufacturer Product Number | MJTP1122 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.20mm x 6.20mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Features Tactile Feedback |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyamide (PA46), Nylon 4/6 |
Actuator Type Standard | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Height off PCB, Vertical 3.10mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MJTP1122B | APEM Inc. | 0 | MJTP1122B-ND | 0,39381 € | Parametric Equivalent |
| FSM1LP | TE Connectivity ALCOSWITCH Switches | 11.199 | 450-1132-ND | 0,32000 € | Similar |
| FSM1LPA | TE Connectivity ALCOSWITCH Switches | 16.767 | 450-1139-ND | 0,62000 € | Similar |
| FSM1LPATR | TE Connectivity ALCOSWITCH Switches | 7.545 | 450-1760-1-ND | 0,36000 € | Similar |
| FSM1LPTR | TE Connectivity ALCOSWITCH Switches | 5.856 | 450-1756-1-ND | 0,65000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,39381 € | 787,62 € |
| Unit Price without VAT: | 0,39381 € |
|---|---|
| Unit Price with VAT: | 0,47651 € |




