
IPR3FAD1L0Y | |
|---|---|
DigiKey Part Number | IPR3FAD1L0Y-ND |
Manufacturer | |
Manufacturer Product Number | IPR3FAD1L0Y |
Description | SWITCH PUSH SPST-NO 0.5A 48V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Blue |
Packaging Bulk | Illumination Type, Color LED, Yellow |
Part Status Active | Illumination Voltage (Nominal) 2 VDC |
Mounting Type Panel Mount, Front | Termination Style Wire Leads |
Type Standard, Illuminated | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Tactile Feedback |
Switch Function Off-Mom | Panel Cutout Dimensions Circular - 13.60mm Dia |
Current Rating (Amps) 500mA (AC), 200mA (DC) | Operating Temperature -40°C ~ 125°C |
Voltage Rating - AC 48 V | Electrical Life 500,000 Cycles |
Voltage Rating - DC 48 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 26,41400 € | 660,35 € |
| Unit Price without VAT: | 26,41400 € |
|---|---|
| Unit Price with VAT: | 31,96094 € |

