
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Yellow |
Packaging Bulk | Illumination Type, Color LED, Red |
Part Status Active | Illumination Voltage (Nominal) 2 VDC |
Mounting Type Panel Mount, Front | Termination Style Solder Lug |
Type Standard, Illuminated | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function Off-On | Panel Cutout Dimensions Circular - 13.60mm Dia |
Current Rating (Amps) 2A (AC), 4A (DC) | Operating Temperature -40°C ~ 85°C |
Voltage Rating - AC 125 V | Electrical Life 200,000 Cycles |
Voltage Rating - DC 12 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,10000 € | 41,10 € |
| 10 | 35,45500 € | 354,55 € |
| 25 | 33,42320 € | 835,58 € |
| 50 | 31,96060 € | 1.598,03 € |
| 100 | 30,55930 € | 3.055,93 € |
| 250 | 28,79652 € | 7.199,13 € |
| Unit Price without VAT: | 41,10000 € |
|---|---|
| Unit Price with VAT: | 49,73100 € |

