
Q8R6CYYRG28E | |
|---|---|
DigiKey Part Number | 679-Q8R6CYYRG28E-ND |
Manufacturer | |
Manufacturer Product Number | Q8R6CYYRG28E |
Description | LED PNL IND GRN/RED DIFF 5MM PC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red Diffused 100° 28V Green, 28V Red 20mA Green, 20mA Red PC Pin |
Datasheet | Datasheet |
Category | Voltage 28V Green, 28V Red |
Manufacturer APEM Inc. | Current 20mA Green, 20mA Red |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.32" (8.00mm) |
Part Status Active | Lens Size 5mm, T-1 3/4 |
Type LED | Lens Style Round with Domed Top |
Lamp Color Green, Red | Millicandela Rating 30mcd Green, 14mcd Red |
Lens Color Green, Red | Viewing Angle 100° |
Lens Transparency Diffused | Termination Style PC Pin |
Ratings DC | Ingress Protection IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 8,85040 € | 221,26 € |
| Unit Price without VAT: | 8,85040 € |
|---|---|
| Unit Price with VAT: | 10,70898 € |

