Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IKD0203101 | |
|---|---|
DigiKey Part Number | 679-IKD0203101-ND |
Manufacturer | |
Manufacturer Product Number | IKD0203101 |
Description | DIP SWITCH IKD 24VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Material Phosphor Bronze |
Manufacturer APEM Inc. | Contact Finish Gold |
Series | Height Above Board 0.157" (4.00mm) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 2 | Washable No |
Current Rating (Amps) 25mA | Operating Temperature -20°C ~ 85°C |
Voltage Rating 24VDC | Length 0.237" (6.02mm) |
Actuator Type Slide (Standard) | Electrical Life 2,000 Cycles |
Actuator Level Raised |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDS02SGNNTR04Q | TE Connectivity | 0 | 1111-EDS02SGNNTR04QTR-ND | 1,40046 € | Parametric Equivalent |
| EDS02SGNNTR04Q | TE Connectivity ALCOSWITCH Switches | 3.538 | 450-2547-1-ND | 1,83000 € | Parametric Equivalent |
| EDS02SGNNTU04Q | TE Connectivity ALCOSWITCH Switches | 731 | 450-2614-ND | 1,59000 € | Parametric Equivalent |
| EDS02SGNNTU04Q | TE Connectivity | 0 | 1111-EDS02SGNNTU04Q-ND | 1,56821 € | Parametric Equivalent |
| KJ02EXR | CIT Relay and Switch | 0 | 2449-KJ02EXRTR-ND | 0,70123 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 76 | 2,73474 € | 207,84 € |
| Unit Price without VAT: | 2,73474 € |
|---|---|
| Unit Price with VAT: | 3,30904 € |




