Similar

Category | Actuator Length 5.10mm |
Manufacturer APEM Inc. | Contact Material Brass |
Series | Contact Finish Gold |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Style Solder Lug |
Circuit SPDT | Features Epoxy Sealed Terminals |
Contact Timing Not Specified | Operating Temperature -30°C ~ 85°C |
Switch Function On-On | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Current Rating (Amps) 0.4VA (AC/DC) | Switch Travel 2.20mm |
Voltage Rating - AC 20 V | Electrical Life 60,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
Actuator Type Standard |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 500SSP1S1M1REB | E-Switch | 0 | 500SSP1S1M1REB-ND | 2,47302 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,83310 € | 383,31 € |
| Unit Price without VAT: | 3,83310 € |
|---|---|
| Unit Price with VAT: | 4,63805 € |


