FMC68A2600000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


CW Industries
In Stock: 1.736
Unit Price: 1,05000 €
Datasheet
Image for FMC68A2600000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMC68A2600000

DigiKey Part Number
FMC68A2600000-ND
Manufacturer
Manufacturer Product Number
FMC68A2600000
Description
SWITCH ROCKER SPDT 6A 250V
Customer Reference
Detailed Description
Rocker Switch SPDT 6A (AC) 250 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Concave (Curved)
Mfr
Color - Actuator/Cap
Red
Series
Actuator Marking
No Marking
Packaging
Bulk
Termination Style
Quick Connect - 0.187" (4.7mm)
Part Status
Obsolete
Panel Cutout Dimensions
Rectangular - 19.20mm x 12.90mm
Mounting Type
Panel Mount, Snap-In
Operating Temperature
-20°C ~ 85°C
Circuit
Approval Agency
UL
Switch Function
Electrical Life
10,000 Cycles
Current Rating (Amps)
Base Product Number
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRS-4012-0026CW Industries1.736SW304-ND1,05000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable